3-520338-2 | AMP

Insulated flat plug sleeve, 4.75 x 0.51 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-520338-2

Order No.: 35P4490
EAN: 4099889627053
MPN:
3-520338-2
Series: Ultra-Fast
3-520338-2 AMP Receptacles Image 1
3-520338-2 AMP Receptacles Image 2
3-520338-2 AMP Receptacles Image 3
3-520338-2 AMP Receptacles Image 4
3-520338-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2761 € *
Available in 12 Days: 30,800 pcs. - if ordered today
Total Price:
607.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
2200 pcs.
0.2761 €

Quick disconnect, 3-520338-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2200, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Blue

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass, tin-plated
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.31 to 2.08 mm²
AWG cross-section AWG 16 to 14
Length 13.08 mm
Logistics
Property Value
Original Packaging Reel with 2,200 pieces
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes