3-520106-2 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 2.08 mm², AWG 16 to 14, brass, tin-plated, blue, 3-520106-2

Order No.: 35P4582
EAN: 4099889627923
MPN:
3-520106-2
Series: Ultra-Fast
3-520106-2 AMP Receptacles Image 1
3-520106-2 AMP Receptacles Image 2
3-520106-2 AMP Receptacles Image 3
3-520106-2 AMP Receptacles Image 4
3-520106-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Total Price:
516.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
0.3689 €

Quick disconnect, 3-520106-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 1400, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Blue

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.31 to 2.08 mm²
AWG cross-section AWG 16 to 14
Length 21.75 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes