2825386-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, AWG 22 to 20, brass, tin-plated, 2825386-1
Order No.: 71P6996
EAN: 4099891713324
MPN:
2825386-1
Unit Price (€ / pc.)
0.1107 € *
Available in 5 Days: 36,000 pcs. - if ordered today
Uninsulated flat plug sleeve, 2825386-1, AMP
Magnet wire terminal, Tab, Mating tab width 4.75 mm, Size 2, 21 - 19 AWG Aluminum wire, 0.41 - 0.91 mm Aluminum wire.
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
AWG cross-section | AWG 22 to 20 | |
Length | 16.76 mm | |
Version | flat plug sleeve | |
Material | brass, tin-plated | |
Connection | IDC connection | |
Suitable for | 4.75 x 0.51 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |