281828-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.5 to 4.0 mm², AWG 13.5 to 11, brass, tin-plated, 281828-2

Order No.: 35P3574
EAN: 4099889625905
MPN:
281828-2
281828-2 AMP Receptacles Image 1
281828-2 AMP Receptacles Image 2
281828-2 AMP Receptacles Image 3
281828-2 AMP Receptacles Image 4
281828-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Available: 1,400 pcs.
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.2142 €
25 pcs.
0.1999 €
50 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 281828-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 14 – 11 AWG, Wire Size: 2.5 – 4 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1500, Packaging Method: Strip/Reel, Comment: FLK-Wire: Normal Wire

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 2.5 to 4.0 mm²
AWG cross-section AWG 13.5 to 11
Length 22.2 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes