281197-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 281197-2

Order No.: 34P7754
EAN: 4099889619898
MPN:
281197-2
Series: FASTIN-FASTON
281197-2 AMP Receptacles Image 1
281197-2 AMP Receptacles Image 2
281197-2 AMP Receptacles Image 3
281197-2 AMP Receptacles Image 4
281197-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
609.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.0762 €

Quick disconnect, 281197-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Interleaf package between terminals.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Length 15 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes