280919-4 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 280919-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Available in 12 Days: 80,000 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
50 pcs.
0.0904 €
100 pcs.
0.0845 €
250 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 280919-4, AMP
Quick Disconnect Receptacle, 20-15 AWG, 0.51-1.65 mm² Wire, 4.75 mm Tab Width, Straight, Phosphor Bronze, FASTIN-FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.65 mm² | |
| AWG cross-section | AWG 20 to 15 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |