280756-4 | AMP

Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 3.31 to 5.26 mm², AWG 12 to 10, phosphor bronze, tin-plated, 280756-4

Order No.: 34P7886
EAN: 4099889620801
MPN:
280756-4
Series: FASTIN-FASTON
280756-4 AMP Receptacles Image 1
280756-4 AMP Receptacles Image 2
280756-4 AMP Receptacles Image 3
280756-4 AMP Receptacles Image 4
280756-4 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2951 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
590.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2951 €

Quick disconnect, 280756-4, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 9.53 mm, Quick Disconnect Mating Tab Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel, Comment: According to DIN 46340, Part 4

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 9.53 x 1.22 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 3.31 to 5.26 mm²
AWG cross-section AWG 12 to 10
Nominal size according to DIN DIN 46340
Length 29 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes