280050-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 15, steel, nickel-plated, 280050-3

Order No.: 60F323
MPN:
280050-3
250 FASTONFLAGREC.16-20 AWGNPST
Series: FASTON 250
280050-3 AMP Receptacles Image 1
280050-3 AMP Receptacles Image 2
280050-3 AMP Receptacles Image 3
280050-3 AMP Receptacles Image 4
280050-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Available in 12 Days: 44,000 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1214 €
1000 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated Flat Plug Sleeve, 280050-3, AMP

Faston Connector, Flag Receptacle, Contact, 16-20 AWG, NPST.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.5 to 1.5 mm²
AWG cross-section AWG 20 to 15
Length 11.4 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes