2379911-1 | AMP
Uninsulated UPS system, 6.35 x 0.8 mm, 0.8-2.0 mm², AWG 18-14, brass, pre-tinned, 2379911-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available in 12 Days: 206,500 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
50 pcs.
0.0988 €
100 pcs.
0.0928 €
250 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 2379911-1, AMP
Quick Disconnect Receptacle, Uninsulated, 18 - 14 AWG, 0.8 - 2 mm² Wire, 6.35 mm Tab Width, F-Crimp, Straight, Brass, Pre-Tin Plating, Reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.8 mm | |
| Material | brass, pre-tinned | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.8-2.0 mm² | |
| AWG cross-section | AWG 18-14 | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |