2238172-3 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, AWG 24 to 14, brass, tin-plated, 2238172-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Available in 12 Days: 63,000 pcs. - if ordered today
Plug sleeve, 2238172-3, AMP
Quick disconnect, Receptacle, 24-14 AWG Wire size, 400-4100 CMA Wire size, Mating tab width 4.75 mm, Flag, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| AWG cross-section | AWG 24 to 14 | |
| Length | 15.24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |