2238143-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.4 to 0.8 mm², AWG 22 to 18, steel, nickel-plated, 2238143-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0893 € *
Available: 9,900 pcs.
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0809 €
500 pcs.
0.0762 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 2238143-1, AMP
Quick Disconnect Receptacle, 22-18 AWG, 0.4-0.8 mm² Wire, 700-1600 CMA, 6.35 mm Tab Width, Straight, Steel, Nickel Plating, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | steel, nickel-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.4 to 0.8 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 19.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |