2238139-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, steel, nickel-plated, 2238139-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: 45 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
100 pcs.
0.1773 €
500 pcs.
0.1678 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat-blade connector, 2238139-1, AMP
Quick Disconnect Receptacle, Uninsulated, 22-18 AWG, 0.32-.82 mm² Wire, 634-1792 CMA, 6.35 mm Tab Width, F-Crimp, Positive Lock 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | steel, nickel-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.32 to 0.82 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 22.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |