2238060-1 | AMP
Uninsulated flat plug sleeve, 0.18 to 0.23 mm², AWG 33 to 31, brass, tin-plated, 2238060-1
Order No.: 71P6042
EAN: 4099891712983
MPN:
2238060-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Available in 12 Days: 300,000 pcs. - if ordered today
Plug sleeve, 2238060-1, AMP
Magnet wire terminal, Solder post, Size 1, Insulation displacement (IDC), Barbs mating retention type, Tin plating, None, Length 8.43 mm.
Applications
- Motor windings and connections
- Coil connection
- Lighting ballasts
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | IDC connection | |
| Cable cross-section | 0.18 to 0.23 mm² | |
| AWG cross-section | AWG 33 to 31 | |
| Length | 8.43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |