2232111-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.5 to 4.0 mm², AWG 20 to 12, brass, tin-plated, 2232111-1

Order No.: 60F171
MPN:
2232111-1
Series: FASTON 250
2232111-1 AMP Receptacles Image 1
2232111-1 AMP Receptacles Image 2
2232111-1 AMP Receptacles Image 3
2232111-1 AMP Receptacles Image 4
2232111-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 12 Days: 3,404,000 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0881 €
100 pcs.
0.0821 €
250 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 2232111-1, AMP

Quick Disconnect Receptacle, 20-12 AWG, 0.5-4 mm² Wire, 6.35 mm Tab Width, Flag, Brass, Tin Plating, Tab-Lok, FASTON 250.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.5 to 4.0 mm²
AWG cross-section AWG 20 to 12
Length 17.02 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes