2-521406-2 | AMP

Insulated flat plug sleeve, 5.21 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-521406-2

Order No.: 35P4537
EAN: 4099889627510
MPN:
2-521406-2
Series: Ultra-Fast
2-521406-2 AMP Receptacles Image 1
2-521406-2 AMP Receptacles Image 2
2-521406-2 AMP Receptacles Image 3
2-521406-2 AMP Receptacles Image 4
2-521406-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
429.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
2200 pcs.
0.1952 €

Quick disconnect, 2-521406-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 5.21 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2200, Quick Disconnect Packaging Method: Strip/Reel, Barrel Color: Red

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 5.21 x 0.51 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 21.75 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes