2-520080-2 | AMP

Insulated flat plug sleeve, 2.8 x 0.41 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-520080-2

Order No.: 35P4538
EAN: 4099889627527
MPN:
2-520080-2
Series: Ultra-Fast
2-520080-2 AMP Receptacles Image 1
2-520080-2 AMP Receptacles Image 2
2-520080-2 AMP Receptacles Image 3
2-520080-2 AMP Receptacles Image 4
2-520080-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
646.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2154 €

Flat receptacle, 2-520080-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 2.8 mm,3.18 mm, Mating Tab Thickness: 0.41 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 3000, Packaging Method: Strip/Reel, Barrel Color: Red

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.41 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 18.67 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15