2-160256-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, 2-160256-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0881 €
100 pcs.
0.0821 €
250 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect, 2-160256-1, AMP
Quick disconnect, Receptacle, Wire size: 17- 14 AWG, Wire size: 1- 2.5 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, FASTON 250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.0 to 2.5 mm² | |
| AWG cross-section | AWG 17 to 14 | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |