2-1601140-1 | AMP
Uninsulated flat plug sleeve, 0.32 to 0.82 mm², AWG 22 to 18, brass, 2-1601140-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Siameze terminal, 2-1601140-1, AMP
Magnet wire terminal, Wire-to-Wire, Lead wire size 22 - 18 AWG, Lead wire size 0.32 - 0.82 mm², Insulation displacement (IDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | brass | |
| Isolated | No | |
| Connection | IDC connection | |
| Cable cross-section | 0.32 to 0.82 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |