2-1377174-4 | AMP
Insulated flat plug sleeve, 0.34 to 1.5 mm², AWG 22 to 16, phosphor bronze, tin-plated, red, 2-1377174-4
Order No.: 71P4757
EAN: 4099891712860
MPN:
2-1377174-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 12 Days: 950 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug sleeve, 2-1377174-4, AMP
Quick disconnects, Receptacle, 22-16 AWG Wire size, 0.34-1.5 mm² Wire size, Straight, Phosphor Bronze, Tin plating, Box, Compression, Closed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | phosphor bronze, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.34 to 1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |