190542-7 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, 190542-7

Order No.: 60F322
MPN:
190542-7
250 FASTON,FLAG,REC.,20-16 AWG,PTBR
Series: FASTON 250
190542-7 AMP Receptacles Image 1
190542-7 AMP Receptacles Image 2
190542-7 AMP Receptacles Image 3
190542-7 AMP Receptacles Image 4
190542-7 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2737 €
500 pcs.
0.2594 €
1000 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated Flat Plug Sleeve, 190542-7, AMP

Quick Disconnect Receptacle, Uninsulated, 20 - 15 AWG, 0.51 - 1.65 mm² Wire, 6.35 mm Tab Width, F-Crimp, Flag, Brass.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 20 to 15
Length 12 mm
Logistics
Property Value
Country of origin AU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes