188120-7 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, phosphor bronze, tin-plated, 188120-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Available in 12 Days: 126,000 pcs. - if ordered today
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1654 €
100 pcs.
0.1535 €
500 pcs.
0.1440 €
1000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated Flat Plug Sleeve, 188120-7, AMP
Quick Disconnect Receptacle, Uninsulated, 20 - 17 AWG, 0.51 - 1.03 mm² Wire, 6.35 mm Tab Width, F-Crimp, Straight, Phosphor Bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.03 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Length | 19.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |