180429-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, tin-plated, 180429-2

Order No.: 34P8169
EAN: 4099889622010
MPN:
180429-2
Series: FASTON
180429-2 AMP Receptacles Image 1
180429-2 AMP Receptacles Image 2
180429-2 AMP Receptacles Image 3
180429-2 AMP Receptacles Image 4
180429-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,870 pcs.
Available in 12 Days: 15,352 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
25 pcs.
0.2773 €
50 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 180429-2, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Overall Length: 16.6 mm, Wire Size: 17 – 14 AWG, Wire Size: 1 – 2.5 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Packaging Method: Loose Piece/Carton, Comment: Versions according DIN 46346

Technical Data

  • AWG conductor cross-section: AWG 17 to 14
  • Material: Brass, tin-plated
  • Length: 16,6 mm
  • Isolated: No
Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.0 to 2.5 mm²
AWG cross-section AWG 17 to 14
Nominal size according to DIN DIN 46346
Length 16.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes