180429-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 14, brass, 180429-1

Order No.: 60F141
MPN:
180429-1
Series: FASTON 250
180429-1 AMP Receptacles Image 1
180429-1 AMP Receptacles Image 2
180429-1 AMP Receptacles Image 3
180429-1 AMP Receptacles Image 4
180429-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1785 € *
Available in 12 Days: 90,000 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1654 €
100 pcs.
0.1535 €
250 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 180429-1, AMP

Quick Disconnect Receptacle, 17-13 AWG, 1.03-2.62 mm² Wire, 6.35 mm Tab Width, Flag, Brass, Unplated Plating, FASTON 250.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 14
Length 16.6 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes