180397-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 180397-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Available in 12 Days: 1,418,369 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
100 pcs.
0.1392 €
500 pcs.
0.1309 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated Flat Plug Sleeve, 180397-2, AMP
Quick Disconnect Receptacle, Uninsulated, 17 - 13 AWG, 1.03 - 2.62 mm² Wire, 6.35 mm Tab Width, F-Crimp, Flag, Brass, Tin Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.03 to 2.62 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Length | 14.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |