180373-2 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 180373-2

Order No.: 34P7880
EAN: 4099889620740
MPN:
180373-2
Series: FASTIN-FASTON
180373-2 AMP Receptacles Image 1
180373-2 AMP Receptacles Image 2
180373-2 AMP Receptacles Image 3
180373-2 AMP Receptacles Image 4
180373-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1119 € *
Available in 12 Days: 76,312 pcs. - if ordered today
Total Price:
335.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1119 €

Quick disconnect, 180373-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Quick Disconnect Mating Tab Width: 7.92 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 7.92 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Length 18.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes