175057-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, pre-tinned, 175057-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
100 pcs.
0.2130 €
500 pcs.
0.2023 €
1000 pcs.
0.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat-blade connector, 175057-2, AMP
Quick Disconnect Receptacle, Uninsulated, 18-12 AWG, 0.82-3.31 mm² Wire, 6.35 mm Tab Width, F-Crimp, Flag, Brass, Positive Lock 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, pre-tinned | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 3.31 mm² | |
| AWG cross-section | AWG 18 to 12 | |
| Length | 19.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |