175034-1 | AMP
Uninsulated UPS system, 4.75 x 0.51 mm, 0.51-2.08 mm², AWG 20-14, stainless steel, 175034-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: 32 Weeks
Uninsulated flat plug sleeve, 175034-1, AMP
Quick Disconnect Receptacle, Uninsulated, 20 - 14 AWG, 0.51 - 2.08 mm² Wire, 4.75 mm Tab Width, F-Crimp, Straight, Positive Lock 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | stainless steel | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51-2.08 mm² | |
| AWG cross-section | AWG 20-14 | |
| Length | 17.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |