175032-1 | AMP

Uninsulated UPS system, 4.75 x 0.51 mm, 0.13 to 0.52 mm², AWG 26 to 20, stainless steel, 175032-1

Order No.: 05F009
MPN:
175032-1
PL 187 REC 26-20 AWG 0.30 X 14.0 SS
175032-1 AMP Receptacles Image 1
175032-1 AMP Receptacles Image 2
175032-1 AMP Receptacles Image 3
175032-1 AMP Receptacles Image 4
175032-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1618 €
500 pcs.
0.1535 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated flat plug sleeve, 175032-1, AMP

Quick Disconnect Receptacle, Uninsulated, 26 - 20 AWG, 0.13 - 0.52 mm² Wire, 4.75 mm Tab Width, F-Crimp, Straight, Positive Lock 187.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material stainless steel
Isolated No
Connection crimp connection
Cable cross-section 0.13 to 0.52 mm²
AWG cross-section AWG 26 to 20
Length 17.2 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No