175024-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.65 to 5.26 mm², AWG 15 to 10, brass, tin-plated, 175024-1

Order No.: 35P3457
EAN: 4099889625608
MPN:
175024-1
175024-1 AMP Receptacles Image 1
175024-1 AMP Receptacles Image 2
175024-1 AMP Receptacles Image 3
175024-1 AMP Receptacles Image 4
175024-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1131 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1131 €

Flat receptacle, 175024-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 15 – 10 AWG, Wire Size: 1.65 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.65 to 5.26 mm²
AWG cross-section AWG 15 to 10
Length 21.2 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes