175022-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 175022-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Available in 12 Days: 1,687,500 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
50 pcs.
0.1499 €
100 pcs.
0.1392 €
250 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect, 175022-1, AMP
Quick disconnect, Receptacle, Wire size: 18- 14 AWG, Wire size: 0.82- 2.08 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, Positive lock 250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 2.08 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Length | 21.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |