174778-1 | AMP
Uninsulated UPS system, 2.8 x 0.51 mm, 0.51-1.31 mm², AWG 20-16, phosphor bronze, pre-tinned, 174778-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available in 12 Days: 51,000 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
50 pcs.
0.0988 €
100 pcs.
0.0928 €
250 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 174778-1, AMP
Quick Disconnect Receptacle, Uninsulated, 20 - 16 AWG, 0.51 - 1.31 mm² Wire, 2.8 mm Tab Width, F-Crimp, Straight, Positive Lock 110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.51 mm | |
| Material | phosphor bronze, pre-tinned | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51-1.31 mm² | |
| AWG cross-section | AWG 20-16 | |
| Length | 17.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |