1742718-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, tin-plated, 1742718-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Available in 12 Days: 60,000 pcs. - if ordered today
Flat plug sleeve, 1742718-1, AMP
Quick Disconnect Receptacle, 16-12 AWG, 1.31-3.31 mm² Wire, 6.35 mm Tab Width, Flag, Brass, Tin Plating, F-Crimp, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.31 to 3.31 mm² | |
| AWG cross-section | AWG 16 to 12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |