1742483-1 | AMP
Uninsulated flat plug sleeve, 0.54 to 0.64 mm², AWG 23.5 to 22, brass, tin-plated, 1742483-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Available in 12 Days: 17,000 pcs. - if ordered today
Magnet wire terminal, 1742483-1, AMP
The 1742483-1 is a magnet wire high speed terminal, fully automated and integrated system that provides uniform terminations reliably at the lowest possible applied cost. Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants
This product inserter cuts the terminals from the strip and places the terminals over the magnet wire into the plastic cavities. During this operation, small stripping shoulders in the IDC slot remove the film insulation from the magnet wire.Features
- Eliminates need for pre-stripping conductors
- Excess magnet wire is automatically trimmed during the termination process
- Simultaneously terminates two magnet wires of the same size in one terminal
Applications
- Motor windings and connections
- Coil connections
- Transformer windings and connections
- Lighting ballasts
- Power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | IDC connection | |
| Cable cross-section | 0.54 to 0.64 mm² | |
| AWG cross-section | AWG 23.5 to 22 | |
| Length | 20.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |