1742089-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 1742089-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Available in 12 Days: 100,000 pcs. - if ordered today
Plug sleeve, 1742089-2, AMP
Quick disconnect, Receptacle, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size, Mating tab width 4.75 mm, Flag, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 2.08 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Length | 11.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |