171632-1 | AMP
Uninsulated flat plug sleeve, 1.25-3.37 mm², crimp connection, tin-plated, 171632-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
250 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacts for motor vehicles, 171632-1, AMP
Receptacle Style: 180°, Sealable: Yes, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Termination Method: Crimp, Wire Size: 1.25 - 3.37 mm², Wire Size Search: 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², 3 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 4.1 - 5.5 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.25-3.37 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |