170335-1 | AMP

Uninsulated UPS system, 6.35 x 0.81 mm, 1.65 to 5.26 mm², AWG 15 to 10, brass, pre-tinned, 170335-1

Order No.: 05F010
MPN:
170335-1
PL 250 RECEPTACLE 15-10 AWG PTPBR
170335-1 AMP Receptacles Image 1
170335-1 AMP Receptacles Image 2
170335-1 AMP Receptacles Image 3
170335-1 AMP Receptacles Image 4
170335-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2106 € *
Available in 12 Days: 33,010 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2106 €
100 pcs.
0.1904 €
500 pcs.
0.1809 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated flat plug sleeve, 170335-1, AMP

Quick Disconnect Receptacle, Uninsulated, 15 - 10 AWG, 1.65 - 5.26 mm² Wire, 6.35 mm Tab Width, F-Crimp, Straight, Brass, Positive Lock 250.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, pre-tinned
Isolated No
Connection crimp connection
Cable cross-section 1.65 to 5.26 mm²
AWG cross-section AWG 15 to 10
Length 25.8 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No