170331-1 | AMP
Uninsulated UPS system, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, pre-tinned, 170331-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Available in 12 Days: 113,995 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1488 €
100 pcs.
0.1345 €
500 pcs.
0.1273 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 170331-1, AMP
Quick Disconnect Receptacle, Uninsulated, 20 - 16 AWG, 0.51 - 1.31 mm² Wire, 4.75 mm Tab Width, F-Crimp, Straight, Brass, Positive Lock 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | brass, pre-tinned | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.31 mm² | |
| AWG cross-section | AWG 20 to 16 | |
| Length | 21.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |