170330-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, phosphor bronze, nickel-plated, 170330-2

Order No.: 35P3709
EAN: 4099889626568
MPN:
170330-2
170330-2 AMP Receptacles Image 1
170330-2 AMP Receptacles Image 2
170330-2 AMP Receptacles Image 3
170330-2 AMP Receptacles Image 4
170330-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available: 650 pcs.
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 170330-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .51 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material phosphor bronze, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.2 to 0.51 mm²
AWG cross-section AWG 24 to 20
Length 21.6 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes