170329-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.65 to 5.26 mm², AWG 15 to 10, brass, tin-plated, 170329-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1392 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Quick disconnect, 170329-1, AMP
Quick disconnect, Receptacle, Wire size: 15- 10 AWG, Wire size: 1.65- 5.26 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, Positive lock 250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.65 to 5.26 mm² | |
| AWG cross-section | AWG 15 to 10 | |
| Length | 25.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |