170214-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 170214-2

Order No.: 34P8319
EAN: 4099889623284
MPN:
170214-2
Series: FASTON
170214-2 AMP Receptacles Image 1
170214-2 AMP Receptacles Image 2
170214-2 AMP Receptacles Image 3
170214-2 AMP Receptacles Image 4
170214-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0571 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
50 pcs.
0.0524 €
100 pcs.
0.0488 €
250 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat receptacle, 170214-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.51 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 9000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.2 to 0.51 mm²
AWG cross-section AWG 24 to 20
Length 15 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes