170187-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 170187-2

Order No.: 60F145
MPN:
170187-2
Series: FASTON 250
170187-2 AMP Receptacles Image 1
170187-2 AMP Receptacles Image 2
170187-2 AMP Receptacles Image 3
170187-2 AMP Receptacles Image 4
170187-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2999 € *
Available in 12 Days: 2,250 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.2785 €
25 pcs.
0.2594 €
50 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 170187-2, AMP

Quick Disconnect Receptacle, 22-18 AWG, 0.32-0.82 mm² Wire, 6.35 mm Tab Width, Straight, Brass, Tin Plating, FASTON 250.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 20.45 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin SG
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No