170140-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.5 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, tin-plated, 170140-2

Order No.: 34P8295
EAN: 4099889623086
MPN:
170140-2
Series: FASTON
170140-2 AMP Receptacles Image 1
170140-2 AMP Receptacles Image 2
170140-2 AMP Receptacles Image 3
170140-2 AMP Receptacles Image 4
170140-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0595 € *
Available in 12 Days: 1,897,000 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
50 pcs.
0.0547 €
100 pcs.
0.0512 €
250 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 170140-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.5 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.33 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 7000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.5 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.5 to 1.5 mm²
AWG cross-section AWG 20 to 16
Length 13.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes