170048-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 170048-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available in 12 Days: 110,783 pcs. - if ordered today
Plug sleeve, 170048-2, AMP
Quick disconnect, Receptacle, 24-20 AWG Wire size, 0.2-0.51 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.2 to 0.51 mm² | |
| AWG cross-section | AWG 24 to 20 | |
| Length | 17.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |