170046-2 | AMP
Uninsulated flat plug sleeve, 6.35 mm, 1.25 to 2.27 mm², AWG 16 to 14, 170046-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available in 12 Days: 130,000 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
100 pcs.
0.1749 €
500 pcs.
0.1654 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated Flat Plug Sleeve, 170046-2, AMP
250 Faston, Receptacle, 16-14 AWG, TPBR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 mm | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.25 to 2.27 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 19.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |