170030-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, 170030-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Quick disconnect, 170030-1, AMP
Quick disconnect, Tab, Wire size: 20- 14 AWG, Wire size: 0.51- 2.08 mm², Mating tab width 0.25 in [6.32 mm], Straight, Brass, FASTIN-FASTON 250
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 2.08 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Length | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |