165566-1 | AMP
Insulated flat plug sleeve, 2.79 x 0.79 mm, 0.3 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, 165566-1
Unit Price (€ / pc.)
0.7735 € *
Available: 183 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 165566-1, AMP
Receptacle, insulated, for conductor cross-section 0.3 to 1.5 mm², made of brass; Insulation: PVC or nylon, red.
Technical attributes (type, mating width x mating thickness, insulation type, contact material): 566-1, 2.8 x 0.8 mm, PVC, tinned brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.79 x 0.79 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.3 to 1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Length | 19.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |