165429-1 | AMP

Insulated round plug sleeve, 4 mm, 1.0 to 2.6 mm², AWG 17-13, copper, tin-plated, blue, 165429-1

Order No.: 39P3007
MPN:
165429-1
SHUR PLUG REC.ASSY
Series: PIDG
165429-1 AMP Receptacles Image 1
165429-1 AMP Receptacles Image 2
165429-1 AMP Receptacles Image 3
165429-1 AMP Receptacles Image 4
165429-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3562 €
50 pcs.
2.2015 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated round plug sleeve, 165429-1, AMP

Shur-Plug Receptacle Terminal, Insulation Support, Discrete Wire, Copper, Tin, Straight.

Technical specifications
Filter Property Value
Version round plug sleeve
Suitable for 4 mm
Material copper, tin-plated
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.0 to 2.6 mm²
AWG cross-section AWG 17-13
Length 24.7 mm
Logistics
Property Value
Country of origin NL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No