165400-1 | AMP

Insulated round plug sleeve, 4.3 mm, 1.0 to 2.5 mm², AWG 17-13, copper, tin-plated, blue, 165400-1

Order No.: 39P3006
MPN:
165400-1
SHUR PLUG REC.ASS
Series: PIDG
165400-1 AMP Receptacles Image 1
165400-1 AMP Receptacles Image 2
165400-1 AMP Receptacles Image 3
165400-1 AMP Receptacles Image 4
165400-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 12 Days: 1,060 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4633 €
50 pcs.
2.2967 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated round plug sleeve, 165400-1, AMP

Shur-Plug Receptacle Terminal, Insulation Support, Discrete Wire, Copper, Tin, Straight.

Technical specifications
Filter Property Value
Version round plug sleeve
Suitable for 4.3 mm
Material copper, tin-plated
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.0 to 2.5 mm²
AWG cross-section AWG 17-13
Length 24.7 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin NL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes