160861-8 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.5 to 1.0 mm², AWG 20 to 17, phosphor bronze, tin-plated, 160861-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
100 pcs.
0.2035 €
500 pcs.
0.1904 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated Flat Plug Sleeve, 160861-8, AMP
Quick Disconnect Receptacle, Uninsulated, 20 - 17 AWG, 0.5 - 1 mm² Wire, 6.35 mm Tab Width, F-Crimp, Flag, Phosphor Bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Length | 14.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |