160859-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 160859-2

Order No.: 34P7832
EAN: 4099889620429
MPN:
160859-2
Series: FASTIN-FASTON
160859-2 AMP Receptacles Image 1
160859-2 AMP Receptacles Image 2
160859-2 AMP Receptacles Image 3
160859-2 AMP Receptacles Image 4
160859-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available in 5 Days: 7,000 pcs. - if ordered today
Total Price:
487.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.1392 €

Quick disconnect, 160859-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Quick Disconnect Packaging Method: Strip/Reel, Comment: According to DIN 46343, Part 3,With locking hole.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.03 mm²
AWG cross-section AWG 20 to 17
Nominal size according to DIN DIN 46343
Length 28 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes